您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SGM494 50G - 

Sealant, Silicone, Water Potable, Electrical, Tube, White, 50g

SGM494 50G - Sealant, Silicone, Water Potable, Electrical, Tube, White, 50g

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SGM494 50G
訂購代碼:
1667365
技術資料表:
SGM494 50G   Datasheet
查看所有技術文件

產品訊息

:
Silicone
:
Tube
:
-
:
50g
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

SGM494 is high quality general purpose silicone grease approved by the military and the WRAS for use with potable water systems. It can be used to lubricate plastic to plastic and metal to plastic parts. SG M494 is water-repellent, work-stable, non-melting, tasteless and odourless and can be also used for electrical insulation purposes
  • Can be used from -50°C to +200°C
  • Work stable after 24 hours at 200°C
  • Non-melting, low bleed and weight loss
  • Good low load lubrication
  • Excellent dielectric properties
  • Good water repellence
  • Non-corrosive to metals
  • Low level of toxicity
  • WRAS approval 0502509 for use with potable water
  • NATO S-736, MIL-S-8660B, DEF STAN 68-69
  • Lubricates plastic

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 150 件可於 2019/8/25 出貨

2019/9/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$432.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$432.48
 
10+ NT$419.22
 
20+ NT$410.04