您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

711 - 

DC Motor, Hobby, Prototyping, 6 V, 9100 rpm, 20 g-cm

711 - DC Motor, Hobby, Prototyping, 6 V, 9100 rpm, 20 g-cm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ADAFRUIT ADAFRUIT
製造商產品編號:
711
訂購代碼:
2457411
技術資料表:
711   Datasheet
查看所有技術文件

產品訊息

:
6V
:
-
:
-
:
9100rpm
:
20g-cm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 711 is a standard 130-size DC Hobby Motor, comes with a wider operating range than most toy motors from 4.5 to 9VDC instead of 1.5 to 4.5V. This range makes them perfect for controlling with an Adafruit motor shield or with an Arduino where you are more likely to have 5 or 9V available than a high current 3V setting. It will fit in most electronics that already have 130-size motors installed and there's two breadboard-friendly wires soldered on already for fast prototyping.
  • 250mA Loaded Current
  • 20gcm Starting Torque
  • 500mA Stall Current

應用

Hobby & Education, Robotics

相關搜尋

383 有存貨

存貨供應完畢便停止銷售

383 件可在 4 - 5 個工作日內出貨
NT$72.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$72.48