您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DT-AR-014-12 - 

Peltier Cooler Module / Assembly, Direct To Air, Thermoelectric Cooler, 13.6 W, 3.6 A, 15 V

DT-AR-014-12 - Peltier Cooler Module / Assembly, Direct To Air, Thermoelectric Cooler, 13.6 W, 3.6 A, 15 V
DT-AR-014-12 - Peltier Cooler Module / Assembly, Direct To Air, Thermoelectric Cooler, 13.6 W, 3.6 A, 15 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DT-AR-014-12
訂購代碼:
2507245
查看所有技術文件

產品訊息

:
Thermoelectric Cooler
:
13.6W
:
-
:
3.6A
:
15V
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The DT-AR-014-12 is a compact Direct-to-Air Thermoelectric cooling assembly used to cool down objects through conduction. The objects to be cooled down are mounted onto the metallic plate at the 'cold side' of the assembly from where heat is pumped by Peltier thermoelectric modules and dissipated to the environment through the use of bespoke heat sinks and highly efficient DC fans at the hot side of the assemblies. The thermoelectric modules, whose reliability and maintenance-free operation has been proven by the years, are carefully selected for each assembly to ensure the best cooling performance and minimise power consumption.
  • Reliability
  • Excellent control over temperature
  • DC operation (12V nominal voltage input)
  • Thermoelectric modules with high Coefficient of Performance (COP)

應用

Consumer Electronics, Medical, Automation & Process Control, HVAC, Thermal Management

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 2 件可於 2019/7/24 出貨
有 1 件可於 2019/8/8 出貨

2019/8/19 當週起有更多存貨可供選購

NT$4,152.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,152.29
 
3+ NT$3,736.33
 
5+ NT$3,592.38
 
10+ NT$3,459.11
 
25+ NT$3,335.40