您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
ADVANCE TAPES AT202 SILVER 50M X 50MM
Gaffer Tape, Polycloth, Silver, 50 mm x 50 m
- 製造商產品編號:
- AT202 SILVER 50M X 50MM
- 訂購代碼:
- 2576369
-
- 產品範圍
- AT202
- 技術資料表:
- AT202 SILVER 50M X 50MM 数据表
AT202 SILVER 50M X 50MM 的替代選擇
產品訊息
技術文件 (1)
產品總覽
- AT202 gloss cloth advance Gaffa® tape for wide variety of applications including joining scenery
- Gloss polycloth extruded tape with white pressure sensitive aggressive adhesive
- Easy unwind and very easy tear
- Cable friendly and clean peel adhesive
- Can be written on
- Excellent resistance against abrasion, water and adverse weather conditions
- Comfortable to awkward shapes, non-corrosive adhesive
- Gloss finish for better visibility in dark areas like recording studios or back and off stage areas
- Suitable for internal and external applications
- Can withstand extreme low and high temperatures from -50°C to +80°C
无库存
由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化