您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

AT541 33M X 25MM

Masking Tape, Aluminium, , 25 mm x 33 m , AT541 Series

ADVANCE TAPES AT541 33M X 25MM
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AT541 33M X 25MM
訂購代碼:
2728662
產品範圍
AT541
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Acrylic Adhesive

:
Aluminium

:
Conductive

:
2.6 mil (0.066 mm)

:
36yard

:
33m

:
0.98"

:
25mm

:
AT541

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

產品總覽

The AT541 25MM X 33M from Advance Tapes is an AT541 25mm x 33m 40 micron aluminium foil masking tape. A strip masking tape based on a 40 micron aluminium foil coated with an electrically conductive thermosetting solvent based acrylic adhesive and laminated with a self-adhesive removable polyester masking tape. Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2 test methods (formerly VDE 0340, BS 3924), tested and meets military specification MIL - T - 47012, foil construction is tested in-house and conforms to the flame retardant requirement part only of UL510.
  • Conductive acrylic adhesive
  • Removable polyester masking strip
  • Good high and low temperature resistance
  • Good resistance to chemicals, heat, acid and alkali
  • Easy unwind
  • Aluminium foil - 0.040mm foil, 0.025mm adhesive, 0.065mm total thickness (BS value)
  • Masking strip - 0.025mm base, 0.025mm adhesive and 0.050mm total thickness (BS value)
  • Storage temperature range from +12°C to +25°C

无库存

由於市場條件的影響,交貨時間僅供一般指導,可能會在短時間內發生變化

NT$4,835.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,835.69
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --