您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AT6102 WHITE 33M X 60MM - 

Masking Tape, Polyethylene Film, White, 33 m x 60 mm, AT6102 Range

AT6102 WHITE 33M X 60MM - Masking Tape, Polyethylene Film, White, 33 m x 60 mm, AT6102 Range

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AT6102 WHITE 33M X 60MM
訂購代碼:
2079851
產品範圍
AT6102 Range
查看所有技術文件

產品訊息

:
Masking
:
PE (Polyethylene) Film
:
60mm
:
2.36"
:
33m
:
108.27ft
:
White
:
AT6102 Range
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

AT6102 Polythene tape has peel clean* properties and used for protection and masking of many surfaces. *Tape performance is impaired if used on anodised surfaces which are not completely sealed. As a result, we recommend that you test the aluminium or stainless steel surface for suitability. We would advise you to check each new batch/delivery of metal for suitability. In many applications involving anodised aluminium or stainless steel an alternative product may be AT6103 Clear Polythene Tape or AT44 low tack protection tape.
  • Tape Type: Gaffer/Duct/Cloth, Protection, Masking
  • Easy to unwind and tear
  • Clean peel from most surfaces
  • UV and water resistant
  • Frost resistant
  • Good low temperature resistance
  • Environmentally responsible choice

應用

Maintenance & Repair, Industrial

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 25 件可於 2019/7/11 出貨

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$366.97

不提供定價。 請聯絡客戶服務

價格
卷 1
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$366.97
 
5+ NT$317.62
 
10+ NT$267.31