您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EH301 - 

Energy Harvesting Module, 8.3Mj, 3.1 to 5.2V

EH301 - Energy Harvesting Module, 8.3Mj, 3.1 to 5.2V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EH301
訂購代碼:
1439948
技術資料表:
EH301   Datasheet
查看所有技術文件

產品總覽

The EH301 EPAD energy harvesting module can accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5V electrical circuits and systems. The EH301 module is completely self powered and always in the active mode. The EH301 is intended for low power intermittent duty cycle sampled data or condition based monitoring/extreme lifespan applications. The EH301 module condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications. For example, 1.8V and 3.6V is a useful voltage range for many types of IC circuits, such as microprocessors. When an energy source starts to inject energy into the inputs of an EH301 module in the form of electrical charge impulses, these charge packets are collected, accumulated and stored onto an internal storage capacitor bank.
  • Instantaneous input voltages ranging from 0V to 500V AC or DC
  • Input currents from 200nA to 400mA
  • Eliminates manual and elaborate system trimming procedures
  • Remote controlled automated trimming
  • In system programming capability
  • No external components
  • No internal clocking noise source
  • 8.3mJ module / 3.1V to 5.2V operation

應用

Power Management, Portable Devices, Sensing & Instrumentation, Signal Processing

產品訊息

:
Advanced Linear Devices
:
EH301
:
Power Management
:
Energy Harvesting
:
-
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,036.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,036.53
 
5+ NT$2,915.34
 
10+ NT$2,852.69
 
25+ NT$2,723.67
 
50+ NT$2,631.56
 
100+ NT$2,576.74