您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

BS407 - 

Ohmmeter, 4-Wire, 1µohm to 20kohm, 1 µohm, 250 mA, ± 0.1%, 88 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
BS407
訂購代碼:
3812364
技術資料表:
BS407   Datasheet
查看所有技術文件

產品訊息

:
4-Wire
:
1µohm to 20kohm
:
1µohm
:
250mA
:
± 0.1%
:
88mm
:
220mm
:
230mm
:
1.3kg
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The BS407 is an instrument which is fully optimised for the task of accurate measurement of low resistances with a best resolution of 1µR. Most multimeters offer a best resolution which is at least one thousand poorer than this. A very high resolution multimeter may attempt to resolve fairly low resistances, but it does so by resolving extremely low voltages (typically one nano-volt per micro-ohm), making it subject to severe errors from thermal emf effects and noise. In contrast, the BS407 generates sufficient test voltage across the unknown resistance to combat noise and reduce thermal emf effects to manageable levels. Current reversal can then be used to eliminate any remaining thermal offset.
  • High basic accuracy of 0.1%
  • Wide measurement range of 1µR to 20kR
  • Current reversal switch for detecting thermal EMF effects
  • Current diversion switch for easy zero setting
  • Four terminal measurement using Kelvin clip leads
  • Battery operation with built-in charger
  • Switchable 20mV clamp for 'dry circuit' testing

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

內容

Kelvin Test Clip Leads, Operating Manual & IEC Mains Lead.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$27,753.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$27,753.27