您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

PFM3000

Frequency Counter, 3 GHz, 0.001Hz to 125MHz, 8.5 Digits, 15 mVrms, PFM3000 Series

PFM3000 - Frequency Counter, 3 GHz, 0.001Hz to 125MHz, 8.5 Digits, 15 mVrms, PFM3000 Series
PFM3000 - Frequency Counter, 3 GHz, 0.001Hz to 125MHz, 8.5 Digits, 15 mVrms, PFM3000 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PFM3000
訂購代碼:
1601132
產品範圍
PFM3000 Series
技術資料表:
PFM3000   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
3GHz

:
Frequency

:
0.001Hz to 125MHz

:
8.5

:
50mVrms

:
178mm

:
81mm

:
30mm

:
PFM3000 Series

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

產品總覽

The PFM3000 offers high sensitivity frequency measurement from 3Hz to more than 3GHz in two overlapping ranges. Period measurement is also provided from 8ns to 330ms. The PFM3000 uses a continuous reciprocal measurement technique to provide high resolution at all frequencies with rapid update. It offers high sensitivity across the whole frequency range. A low pass filter can be selected to reduce high frequency signal noise at lower frequencies.
  • 3 Hz to > 3000 MHz in two overlapping ranges
  • High input sensitivity over the full frequency range
  • High impedance measurement up to 125 MHz
  • Reciprocal counting technique gives superior resolution
  • Period measurement from 3 Hz to 125 MHz
  • 3 Hz to > 3000 MHz in two overlapping ranges
  • High input sensitivity over the full frequency range
  • High impedance measurement up to 125 MHz
  • Reciprocal counting technique gives superior resolution
  • Period measurement from 3 Hz to 125 MHz

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
暢銷品

13 有存貨 需要更多?

13 件可在 3 - 4 個工作日內出貨

NT$6,506.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,506.00
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。