您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PFM3000 - 

Frequency Counter, 3 GHz, 0.001Hz to 125MHz, 8.5 Digits, 15 mVrms, PFM3000 Series

PFM3000 - Frequency Counter, 3 GHz, 0.001Hz to 125MHz, 8.5 Digits, 15 mVrms, PFM3000 Series
PFM3000 - Frequency Counter, 3 GHz, 0.001Hz to 125MHz, 8.5 Digits, 15 mVrms, PFM3000 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PFM3000
訂購代碼:
1601132
產品範圍
PFM3000 Series
技術資料表:
PFM3000   Datasheet
查看所有技術文件

產品訊息

:
3GHz
:
Frequency
:
0.001Hz to 125MHz
:
8.5
:
50mVrms
:
178mm
:
81mm
:
30mm
:
PFM3000 Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PFM3000 offers high sensitivity frequency measurement from 3Hz to more than 3GHz in two overlapping ranges. Period measurement is also provided from 8ns to 330ms. The PFM3000 uses a continuous reciprocal measurement technique to provide high resolution at all frequencies with rapid update. It offers high sensitivity across the whole frequency range. A low pass filter can be selected to reduce high frequency signal noise at lower frequencies.
  • 3 Hz to > 3000 MHz in two overlapping ranges
  • High input sensitivity over the full frequency range
  • High impedance measurement up to 125 MHz
  • Reciprocal counting technique gives superior resolution
  • Period measurement from 3 Hz to 125 MHz
  • 3 Hz to > 3000 MHz in two overlapping ranges
  • High input sensitivity over the full frequency range
  • High impedance measurement up to 125 MHz
  • Reciprocal counting technique gives superior resolution
  • Period measurement from 3 Hz to 125 MHz

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

14 有存貨

14 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 1 件可於 2019/8/30 出貨

2019/10/21 當週起有更多存貨可供選購

NT$6,454.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,454.00