您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PL303 - 

Bench Power Supply, Linear Regulated, Smart Analog Controls, 1 Output, 0 V, 30 V, 100 µA, 3 A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
PL303
訂購代碼:
1510521
產品範圍
PL Series
技術資料表:
PL303   Datasheet
查看所有技術文件

產品訊息

:
-
:
1 Output
:
0V
:
30V
:
100µA
:
3A
:
90W
:
115VAC
:
230VAC
:
3 Years
:
PL Series
:
EU, UK
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The New PL series achieves an exceptional power density for a linear regulated power supply by offering up to 90 watts from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the New PL series generates relatively little heat through the use of an advanced phase controlled preregulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.
  • Single, dual or triple output models
  • Linear regulation provides ultra low noise
  • True analog controls with advanced digital features
  • S-Lock function - instantly lock settings at the touch of a button
  • V-Span function - customise the voltage range
  • Low current range with 0.1mA resolution
  • DC output switches and "view limits" button
  • Selectable remote sense terminals
  • Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
  • USB, RS-232 and LXI compliant LAN interfaces (PL-P models) GPIB optional
  • Analog remote control (PL-P single output models)
  • High current low voltage output on triple output model

應用

Instrumentation

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

PL303 的替代選擇

相關產品

比較選取項目

相關搜尋

14 有存貨

14 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$12,946.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$12,946.71