您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TF960

Frequency Counter, 0.001Hz to 6GHz, 10 Digits, 15 mVrms, TF900 Series

TF960 - Frequency Counter, 0.001Hz to 6GHz, 10 Digits, 15 mVrms, TF900 Series
TF960 - Frequency Counter, 0.001Hz to 6GHz, 10 Digits, 15 mVrms, TF900 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TF960
訂購代碼:
2291503
產品範圍
TF900 Series
技術資料表:
TF960   Datasheet
查看所有技術文件

產品訊息


:
6GHz

:
Frequency

:
0.001Hz to 6GHz

:
10

:
15mVrms

:
88mm

:
260mm

:
235mm

:
TF900 Series

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The TF960 uses a high quality temperature compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. Its short warm-up time allows accurate measurements to be made even under portable battery powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected.
  • 0.001Hz to > 3000MHz or 6000MHz frequency range
  • Frequency, period, pulse width, duty cycle, frequency ratio and event counting modes
  • High performance temperature compensated timebase
  • Reciprocal measurement technique gives superior resolution
  • High input sensitivity over the full frequency range
  • High impedance DC coupled input up to 125MHz
  • Variable trigger threshold and switchable attenuator
  • Large 10 digit LCD display with annunciators
  • Operation from built-in rechargeable batteries
  • Low power consumption gives up to 24 hours operation
  • Remote control and readback via USB interface

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

相關產品

比較選取項目

8 有存貨 需要更多?

8 件可在 3 - 4 個工作日內出貨

NT$19,612.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$19,612.56
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。