您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TGA1244

Function Generator, Arbitrary / Pulse, 4 Channel, 16 MHz, TGA1240 Series

TGA1244 - Function Generator, Arbitrary / Pulse, 4 Channel, 16 MHz, TGA1240 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TGA1244
訂購代碼:
3510890
產品範圍
TGA1240 Series
技術資料表:
TGA1244   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Arbitrary, Function, Pulse

:
4 Channel

:
TGA1240 Series

:
16MHz

:
AM

:
3 Years

:
EU, UK

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The TGA1240 series are highly sophisticated 12-bit arbitrary generators capable of recreating virtually any waveform. True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz. This architecture avoids the clock jitter associated with DDS arbitrary generators and permits waveform linking, looping and sequencing. Waveforms may be defined with up to 4096 vertical points and from 4 to 65,536 horizontal points. Arbitrary waveforms may be replayed at a specified waveform frequency, period or sample rate. Up to 100 user-defined waveforms can be stored within the instrument's 256K of non-volatile memory.
  • 4 waveform channels, independent or linked
  • 40MS/s 12-bit arbitrary waveform capability
  • 65,536 point waveform memory per channel
  • Complex waveform sequencing and looping capability
  • Waveform creation/editing tools built-in; sophisticated external Windows based software included
  • Inter-channel triggering, summing and phase control
  • Multiple generators can be easily phase locked

應用

Sensing & Instrumentation, Signal Processing, Test & Measurement

註腳

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
暢銷品

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2020/11/23

有貨時通知我

NT$166,336.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$166,336.90
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。