您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TGF3082 - 

Function Generator, Arbitrary, 2 Channel, 80 MHz

TGF3082 - Function Generator, Arbitrary, 2 Channel, 80 MHz

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TGF3082
訂購代碼:
2842304
產品範圍
TGF3000 Series
技術資料表:
TGF3082   Datasheet
查看所有技術文件

產品訊息

:
Arbitrary, Function
:
2 Channel
:
TGF3000 Series
:
80MHz
:
AM, ASK, BPSK, FM, FSK, PM, PWM, SUM
:
3 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

TGF3000 series arbitrary function generator with compact half-rack 2U casing, protective buffers and handle. It has 256 x 112 pixel monochrome graphics display, white LED backlight with adjustable brightness and contrast (Black-on-white or inverse modes). The four features listed as model specific can be added to the TGF3082 by software unlocking (upgrade GU3082) that adds inter-channel functions, PRBS generator, harmonics generator and sum modulation to the TGF3082.
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 50MHz with variable duty cycle, edge speeds down to 5ns
  • Pulse generation with 100ps width resolution, <30ps jitter and variable rise/fall times
  • Up to 100MHz wideband noise generator
  • Wide range of standard and arbitrary waveforms built-in (14bit/400MSa/s)
  • Up to 9 complete instrument set-ups may be stored and recalled from non-volatile memory
  • Front USB host socket for waveform storage and file transfers using flash drives
  • Gate and burst modes with internal and external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces (GPIB optional)

應用

Test & Measurement

內容

Generator, AC power cable (appropriate to country of sale), Printed quick start guide, Full operating manual as PDF (English) on CD, Waveform manager plus software on CD, Large number of pre-built arbitrary waveform on CD, IVI driver, combined LabView/LabWindows CVI driver and USB driver on CD.

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

TGF3082 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

6 有存貨

存貨供應完畢便停止銷售

6 件可在 3 - 4 個工作日內出貨
NT$33,276.837

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$33,276.837