您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TGF4242 - 

Function Generator, Arbitrary / Pulse, 2 Channel, 240 MHz, TGF4000 Series

TGF4242 - Function Generator, Arbitrary / Pulse, 2 Channel, 240 MHz, TGF4000 Series
TGF4242 - Function Generator, Arbitrary / Pulse, 2 Channel, 240 MHz, TGF4000 Series
TGF4242 - Function Generator, Arbitrary / Pulse, 2 Channel, 240 MHz, TGF4000 Series
TGF4242 - Function Generator, Arbitrary / Pulse, 2 Channel, 240 MHz, TGF4000 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TGF4242
訂購代碼:
2947565
產品範圍
TGF4000 Series
技術資料表:
TGF4242   Datasheet
查看所有技術文件

產品訊息

:
Arbitrary, Function, Pulse
:
2 Channel
:
TGF4000 Series
:
240MHz
:
AM, ASK, BPSK, FM, FSK, PM, PWM, SUM
:
3 Years
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

TGF4000 series is the latest function/arbitrary generator series from Aim-TTi offering class-leading performance. A frequency capability of up to 240MHz is combined with two identical full performance channels that can operate as independent generators or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001deg is provided. PC based arbitrary waveform generation and editing software is also provided.
  • 15 digits or 1µHz resolution
  • Outputs up to 10V pk-pk into 50R (20V pk-pk EMF) for frequencies up to 80MHz
  • Wideband noise generator high resolution pulse generator
  • Arbitrary waveforms up to 16bits at 800MSa/s
  • Comprehensive internal/external digital and analog modulations
  • Harmonics generation upto 16th harmonic
  • Two identical channels with phase control, coupling and tracking
  • USB and LXI compliant LAN interfaces, plus optional GPIB interface

應用

Instrumentation

註腳

Standard calibration service available for this product. Visit our calibration page for more details.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 5 件可於 2019/9/15 出貨
有 5 件可於 2019/10/1 出貨

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$57,216.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$57,216.81