您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

9196A WH005 - 

Coaxial Cable, RG196A, 30 AWG, 0.06 mm², 53 ohm, 100 ft, 30.5 m

9196A WH005 - Coaxial Cable, RG196A, 30 AWG, 0.06 mm², 53 ohm, 100 ft, 30.5 m

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
9196A WH005
訂購代碼:
1302767
查看所有技術文件

產品訊息

:
RG196A
:
30AWG
:
0.06mm²
:
53ohm
:
100ft
:
30.5m
:
White
:
TFE
:
Tinned Copper
:
7 x 38AWG
:
1.93mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 9196A WH005 is a Coaxial Cable with solid copper wire conductor and PTFE insulation. The RG196A/U coaxial cable comes with a silver-plated copper braid shield (94% coverage) and a white PTFE jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 2.15lbs Maximum pull tension
  • 750Vrms Voltage rating
  • 29.3pf/ft at 1kHz Nominal ground capacitance
  • 70% Velocity of propagation
  • 241R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 14.7R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -55 to 200°C Temperature range

應用

Signal Processing, Aerospace, Defence, Military

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2020/2/24 當週起有更多存貨可供選購

有貨時聯繫我

NT$5,344.00

不提供定價。 請聯絡客戶服務

價格
卷 30
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,344.00
 
5+ NT$5,130.24
 
10+ NT$4,839.85
 
50+ NT$4,422.62