您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

6150009390 - 

Grease, Assembly, FG, Grease, Can, 400ml, 500g

6150009390 - Grease, Assembly, FG, Grease, Can, 400ml, 500g

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AMBERSIL AMBERSIL
製造商產品編號:
6150009390
訂購代碼:
2057899
技術資料表:
6150009390   Datasheet
查看所有技術文件

產品訊息

:
Grease
:
Can
:
400ml
:
500g
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 6150009390 is a FOOD PROCESSING SAFE® white non-toxic grease-like Anti-seize Compound with a high solids lubricant content designed for use as an assembly lubricant for lubricating bushes, sliding surfaces and small open plastic or metal gears and anti-seize compound for threaded fasteners. The compound is designed to prevent damage during start up and protect against premature wear during the running in period.
  • Low friction coefficient provides protection during running in, prolonging component life
  • Provides protection against scuffing during assembly
  • Resists water wash extending relubrication intervals when used as a service lubricant
  • Prevents seizure of threaded components enabling easy and quick dismantling
  • Dismantled threaded components can be reused
  • Does not contain genetically modified ingredients
  • Does not contain nut oils or nut oil derivatives

應用

Maintenance & Repair

相關產品

比較選取項目

无库存

NT$1,163.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,163.86
 
6+ NT$1,117.32
 
12+ NT$1,068.43