您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AMICUS18 - 

Amicus18 Development board using the Microchip PICmicro Microcontroller

AMICUS18 - Amicus18 Development board using the Microchip PICmicro Microcontroller

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AMICUS AMICUS
製造商產品編號:
AMICUS18
訂購代碼:
1818281
技術資料表:
AMICUS18   Datasheet
查看所有技術文件

產品總覽

Amicus18 board is a world famous Arduino board. However the Amicus18 board uses a PICmicro microcontroller instead of an Atmel AVR type. It has exactly the same dimensions as the Arduino and all Arduino shields will physically fit on the Amicus18 board. The microcontroller used on the Amicus18 is the Microchip PIC18F25K20, it has 32768bytes of flash memory, 1536bytes RAM, & operates at 64MHz, which equates to 16 MIPS. There are 9- 10bit ADC inputs and two 10bit PWM outputs, comparators, a USART, SPI, I2C & 4 timers, each with various internal operations attached to them. Each of the microcontroller's I/O lines are brought out for use with external devices. Amicus18's microcontroller is also pre-programmed with a Boot loader that simplifies uploading of programs to the on-chip flash memory. Compared to other devices that typically need an external chip programmer, Amicus18 can be programmed via a USB cable that also serves as a means of power and communication to the board.
  • nine 10bit ADC inputs and two 10bit PWM outputs and 2 comparators
  • USART, SPI, I2C and four timers
  • Provides many features for authoring, modifying, compiling, deploying and debugging of program.
  • Board includes both 5-volt and 3-volt linear regulators
  • 16MHz crystal oscillator thus allowing 16mips (Million Instructions Per second) operation
  • Easily accessible at low-cost whilst being flexible and easy to use for professionals
  • Amicus18's MCU is pre-programmed with Boot loader, simplifies uploading of programs to flash memory
  • Communication with the Amicus18 board is through a USB interface
  • Dimensions are same as Arduino board
  • All Arduino shields will physically fit on the Amicus18 board

應用

Power Management, Communications & Networking, Wireless

產品訊息

:
Amicus
:
8bit
:
PIC18F2xxx
:
PIC
:
PIC18
:
AMICUS18
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

205 有存貨

存貨供應完畢便停止銷售

205 件可在 3 - 4 個工作日內出貨
NT$1,777.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,777.20
 
5+ NT$1,649.60
 
10+ NT$1,602.50