您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
1-794615-2
Connector Housing, Micro MATE-N-LOK Series, Plug, 12 Ways, 3 mm, Micro MATE-N-LOK Connectors
- 製造商產品編號:
- 1-794615-2
- 訂購代碼:
- 1111113
- 技術資料表:
- 1-794615-2 Datasheet
1-794615-2 的替代選擇
產品總覽
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
- <4.7mm in Vertical height required
應用
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
產品訊息
技術文件 (3)
无库存