您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
1-87631-2 .
Connector Housing, AMPMODU IV/V, Socket, 16 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
- 製造商產品編號:
- 1-87631-2 .
- 訂購代碼:
- 1821192
- 產品範圍
- AMPMODU IV/V
- 技術資料表:
- 1-87631-2 . Datasheet
1-87631-2 . 的替代選擇
產品總覽
The 1-87631-2 is a 16-way 2-row Mod IV Wire-to-board Receptacle Housing made of black nylon GF. The AMPMODU housing comes with beryllium copper contacts and detent latching lock.
- 12mR Termination resistance
- UL94V-0 Flammability rating
- 3A Contact current rating
- 250VAC Voltage rating
- 5000MR Insulation resistance
- -65 to 105°C Operating temperature range
應用
Industrial
註腳
Strain reliefs may be purchased separately.
產品訊息
技術文件 (4)
篩選工具