您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

5787082-5 - 

D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder

5787082-5 - D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
5787082-5
訂購代碼:
2452467
產品範圍
AMPLIMITE 0.050 III Series
技術資料表:
5787082-5   Datasheet
查看所有技術文件

產品總覽

The Amplimite 0.050 III series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

應用

Communications & Networking, Computers & Computer Peripherals, Industrial

產品訊息

:
Standard
:
Receptacle
:
AMPLIMITE 0.050 III Series
:
50Contacts
:
DD
:
Solder
:
Through Hole Mount Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
Steel Body
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

1 件可在 1 - 2 個工作日內出貨
3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 720 件可於 2019/12/22 出貨

2020/1/13 當週起有更多存貨可供選購

NT$170.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$170.86
 
10+ NT$163.74
 
25+ NT$143.40
 
100+ NT$136.62
 
250+ NT$119.33
 
500+ NT$115.94
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。