您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

NPA 201-EV

Evaluation Board, Smallest I2C Pressure Sensor, 260-1260 mBar, 18 Bit DSP, 16 Bit Temp Sensor

NPA 201-EV - Evaluation Board, Smallest I2C Pressure Sensor, 260-1260 mBar, 18 Bit DSP, 16 Bit Temp Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
NPA 201-EV
訂購代碼:
2845669
技術資料表:
NPA 201-EV   Datasheet
查看所有技術文件

產品總覽

Amphenol Advanced Sensors NPA 201-EV I2C Pressure Sensor Evaluation Board is small and easy-to-use, with a 0.4" x 0.29" footprint and standard 0.1in/2.54mm headers. The design of the NPA 201-EV is based on the Nova Sensor NPA 201 which comes in a 2.0x2.5x1.0 HCLGA style package. The NPA 201 is able to measure 260-1260 mBar absolute pressure range with 16bits of resolution. Temperature measurement is also included. The NPA is operational from 3.14 to 3.46V and can operate across a -40ºC to +85ºC temperature range. The NPA 201 offers an ultra-low power sleep mode of ~20nA typical and active current is 35uA typical.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Sensor

:
Amphenol

:
NPA201

:
Pressure Sensor

:
Eval Board NPA201

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (4)

1 有存貨

1 件可在 3 - 4 個工作日內出貨

存貨供應完畢便停止銷售

NT$1,192.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,192.27