您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

10127718-001LF - 

Contact, Minitek Pwr 3.0 10127718 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

10127718-001LF - Contact, Minitek Pwr 3.0 10127718 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
10127718-001LF
訂購代碼:
2751577
產品範圍
Minitek Pwr 3.0 10127718 Series
查看所有技術文件

產品總覽

The Minitek Pwr 3.0 series board or wire-to-board Connector designed for power application with current rating up to 5A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-wire and wire-to-board application. The crimp, snap-in header and receptacle contacts are used to terminate 30 to 20AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations.
  • Fully isolated terminals
  • Prevents terminals from potential damage during operation
  • Positive locking on HSG with low thumb latch operation
  • Polarized mating geometry
  • Scoop-proof housings
  • Fully polarized housings
  • High retention force in HSG
  • Low insertion force for installation of crimped terminal
  • UL94V-0 Flammability
  • Vertical and right-angle PCB headers for wave soldering application
  • Interchangeable and compatible with Molex Micro-Fit™
  • Wire-to-wire free hanging headers and vertical or right-angle pin headers solution
  • Meet environmental, health and safety requirements
  • Flexible applications in various situations
  • Supports various 1.6mm PCB applications
  • Well secures terminals in housings
  • Prevents accidental mis-mating
  • 1000MR Insulation resistance (minimum)
  • 20mR Contact resistance (maximum)
  • 100 Cycles durability

應用

Consumer Electronics, Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial

產品訊息

:
Minitek Pwr 3.0 10127718 Series
:
Socket
:
Crimp
:
20AWG
:
Tin Plated Contacts
:
FCI Minitek Pwr 3.0 10127716 Series Receptacle Housings
:
30AWG
:
Phosphor Bronze
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

223 有存貨

223 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$1.56

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 50 最少: 50
數量 價格 您的價格
 
 
50+ NT$1.56
 
500+ NT$1.29
 
1000+ NT$1.16
 
2500+ NT$1.06
 
5000+ NT$0.882
 
10000+ NT$0.848