您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

10143250-121LF - 

Contact, FCI Minitek Pwr 10143250 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

10143250-121LF - Contact, FCI Minitek Pwr 10143250 Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
10143250-121LF
訂購代碼:
2911264
產品範圍
FCI Minitek Pwr 10143250 Series
查看所有技術文件

產品總覽

Amphenol's Minitek® Pwr 5.7 is a flexible and comprehensive solution for power application with a high current rating up to 23A per contact and wire gauge range from 16AWG-12AWG for wire-to-board application. It features polarized mating geometry to prevent mismating and offers a wide operating temperature ranging from -40°C to 105°C making it suitable for a wide range of applications.
  • Post-plated terminals to prevent environmental corrosion
  • Glow wire compliant (International Standard IEC 60335-1 for household appliances)
  • UL94V-0 flammability rated LCP material

應用

Commercial, Consumer Electronics, Industrial

產品訊息

:
Minitek Pwr 10143250 Series
:
Socket
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
Amphenol Minitek Pwr 5.7 10142707 Series Receptacle Housings
:
16AWG
:
Copper Alloy
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

12,000 有存貨

12,000 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/23 當週起有更多存貨可供選購

NT$2.85

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 12000 最少: 12000
數量 價格 您的價格
 
 
12000+ NT$2.85
 
28000+ NT$2.75
 
100000+ NT$2.65