您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

H4CFC4DI - 

Rectangular Connector, HELIOS H4 Series, 1 Contacts, Receptacle, Crimp, 1 Row

H4CFC4DI - Rectangular Connector, HELIOS H4 Series, 1 Contacts, Receptacle, Crimp, 1 Row
H4CFC4DI - Rectangular Connector, HELIOS H4 Series, 1 Contacts, Receptacle, Crimp, 1 Row

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
H4CFC4DI
訂購代碼:
1845699
產品範圍
HELIOS H4 Series
技術資料表:
H4CFC4DI   Datasheet
查看所有技術文件

產品總覽

The H4CFC4DI is a female standard cable gland Solar Connector with polycarbonate insulation, tin-plated copper contacts, 4mm² cable size, machined/cold formed contact with RADSOK® insert contact system and snap-lock, special unlock tool required to unmate as required by NEC2008 locking mechanism.
  • Quick and easy secure snap lock mating
  • Long-term UV- and ozone-resistant
  • Highest current rating in industry
  • Low contact resistance means low power loss
  • Ready for field assembly
  • Simple unlocking tool meets NEC requirements
  • Fully intermateable with industry standard
  • 45A Rated current
  • 0.25mR Typical contact resistance
  • IP68 (1m, 1 hour) Mated protection rating
  • UL94V-0 Flammability rating

應用

Alternative Energy

產品訊息

:
HELIOS H4 Series
:
1Contacts
:
Receptacle
:
-
:
Crimp
:
1 Row
:
Cable Mount
:
Tin Plated Contacts
:
Copper
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1,798 有存貨

1,798 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$136.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$136.21
 
10+ NT$126.87
 
25+ NT$113.05
 
100+ NT$112.01
 
500+ NT$103.71
 
1000+ NT$101.29