您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MS27473T16F42P - 

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 42 Contacts, Crimp Pin, Bayonet, 16-42

MS27473T16F42P - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 42 Contacts, Crimp Pin, Bayonet, 16-42
MS27473T16F42P - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 42 Contacts, Crimp Pin, Bayonet, 16-42

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MS27473T16F42P
訂購代碼:
1588093
產品範圍
MIL-DTL-38999 Series II
查看所有技術文件

產品總覽

The MS27473T16F42P from Amphenol is MIL-DTL-38999 Series II straight plug with 42 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

應用

Aerospace, Defence, Military, Industrial

產品訊息

:
MIL-DTL-38999 Series II
:
Straight Plug
:
42Contacts
:
Crimp Pin
:
Bayonet
:
16-42
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

0 有存貨

供應商直送

NT$3,506.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,506.23
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。