您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VN02 016 0005 1 - 

CONTACT, SOCKET, 16-14 AWG, CRIMP

VN02 016 0005 1 - CONTACT, SOCKET, 16-14 AWG, CRIMP

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
VN02 016 0005 1
訂購代碼:
2347315
產品範圍
C 16-1 Series
查看所有技術文件

產品總覽

The C 16-1 series Circular Connector is designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw, solder and crimp terminations. A selection of crimp contacts for hand crimp tools and crimp machines ensure a reliable termination resulting in qualitative, technical and economical advantages. A large selection of housing styles offers the user an optimal solution.
  • Circular connector with contact arrangements 3 + PE and 6 + PE for power and signal
  • Housing are made from high grade plastic
  • Protected against unlocking by threaded coupling
  • Cable housing straight or right-angled with various cable outlets
  • Protection degree IP65/IP67 per IEC 60529 in mated condition
  • Internal strain relief with screw clamp or clamping ring provides a safe cable restrain

應用

Industrial

產品訊息

:
C 16-1 Series
:
Socket
:
Crimp
:
14AWG
:
16AWG
:
Circular Connectors
:
Silver Plated Contacts
:
Brass
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$1,305.67

不提供定價。 請聯絡客戶服務

價格
每组 100
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,305.67
 
3+ NT$1,207.46
 
5+ NT$1,094.75
 
10+ NT$1,018.90
 
25+ NT$979.09