您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ERGON LI PW1 P - 

Connector Housing, PW1 insert, ErgoN Series, Plug, 3 Ways, 1x D10mm male contact

ERGON LI PW1 P - Connector Housing, PW1 insert, ErgoN Series, Plug, 3 Ways, 1x D10mm male contact

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ERGON LI PW1 P
訂購代碼:
2353451
產品範圍
ErgoN Series
查看所有技術文件

產品總覽

The ErgoN series Ergonomic Industrial Connector is very easy to assemble and to connect with a patented push-lock mechanism for high-power applications. It has machined brass alloy contacts with silicone and neoprene O-rings, silicone panel gasket and thermoplastic connector shells.
  • Up to 350A current (Radsok technology)
  • Interlock contacts, already shunted and assembled in factory
  • IP2X unmated and IP68 mated
  • Easy and secure push and lock mating mechanism
  • Mechanical coding moulded on shells
  • Possibility to have male or female insert on each shell
  • 3 colours available (red, black, blue)
  • High mating cycles (3000) and low insertion forces
  • Possibility to have a double locking
  • UL94V-0 Flammability
  • -30 to 85°C Operating temperature

應用

Commercial, Power Management, Industrial

產品訊息

:
ErgoN Series
:
Plug
:
3Ways
:
-
:
1x D10mm male contact
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$507.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$507.59
 
5+ NT$465.04
 
10+ NT$416.50
 
25+ NT$384.48
 
50+ NT$361.95
 
100+ NT$332.48