您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SLBF13U - 

Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body

SLBF13U - Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body
SLBF13U - Circular Connector, SL61 Series, Cable Mount Plug, 3 Contacts, Solder Socket, Aluminium Alloy Body

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SLBF13U
訂購代碼:
2334243
產品範圍
SL61 Series
技術資料表:
SLBF13U   Datasheet
查看所有技術文件

產品總覽

The SL61 series industrial Circular Connector principally aimed at I/O applications. The connector is made of aluminium alloy which provides them excellent reliability and robustness. When application requires greater performances, the sealing can be improved by the use of a spray-proof sleeve. The SL61 connector is available in 4 types of housing (10, 20, 30 and 40) and 26 arrangements from 2 to 61 mixed solder contacts.
  • Closed entry female contacts
  • Two parts backshell ensuring simple wiring and maintenance
  • Adaptable capacity cable clamp
  • Reinforced locking ring
  • Trapezoidal thread screw-locking
  • Solder contacts
  • 7.5, 10, 25 and 50A Current capability
  • 600V Operating voltage
  • -40 to +85°C Working temperature range

應用

Automation & Process Control, Sensing & Instrumentation, Robotics, Power Management, Logistics

產品訊息

:
SL61 Series
:
Cable Mount Plug
:
3Contacts
:
Solder Socket
:
-
:
Aluminium Alloy Body
:
-
:
-
:
Gold
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$980.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$980.00
 
15+ NT$910.00