您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

ACS06AF18-8PB-003

Circular Connector, AC-B Series, Straight Plug, 8 Contacts, Solder Pin, Reverse Bayonet, 18-8

AMPHENOL ACS06AF18-8PB-003
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AMPHENOL AMPHENOL
製造商產品編號:
ACS06AF18-8PB-003
訂購代碼:
1939081
產品範圍
AC-B Series, MIL-DTL-5015 Series Equivalent
查看所有技術文件

產品總覽

The ACS06AF18-8PB-003 from Amphenol is AC-B series, MIL-DTL-5015 series equivalent straight plug with 8 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file number E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Salt spray exposure of 500hour
  • Neoprene insulator and silicone, neoprene or viton seals
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

應用

Commercial, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
AC-B Series

:
Straight Plug

:
8Contacts

:
Solder Pin

:
Reverse Bayonet

:
18-8

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
General Duty

:
MIL-DTL-5015 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

623 有存貨

供應商直送

以下天數後送達 7 個上班日

無法取消/無法退回

NT$1,313.35

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,313.35
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --