您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CS3102A24-5P-472 - 

Circular Connector, CS Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 16 Contacts

CS3102A24-5P-472 - Circular Connector, CS Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 16 Contacts

圖片僅供舉例說明。 請參閱產品描述。

製造商:
AMPHENOL AMPHENOL
製造商產品編號:
CS3102A24-5P-472
訂購代碼:
1964211
產品範圍
CS Series, MIL-DTL-5015 Series Equivalent
查看所有技術文件

產品總覽

The CS3102A24-5P-472 from Amphenol is CS series, MIL-DTL-5015 series equivalent box mount receptacle with 16 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range from -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Low cost and less weight
  • Aluminium alloy body material with black zinc alloy plating
  • Brass, copper alloy solder pin contacts with silver plating

應用

Commercial, Industrial

產品訊息

:
CS Series
:
Box Mount Receptacle
:
16Contacts
:
Solder Pin - Contacts Not Supplied
:
Threaded
:
24-5
:
Aluminium Alloy Body
:
Black Zinc Alloy
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

213 有存貨

213 件可在 2 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$1,679.02

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,679.02
 
5+ NT$1,473.95
 
10+ NT$1,253.61
 
25+ NT$1,174.01
 
50+ NT$1,094.41
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。