您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

D38999/24KH35PN

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 100 Contacts, Crimp Pin, Threaded

D38999/24KH35PN - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 100 Contacts, Crimp Pin, Threaded
D38999/24KH35PN - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 100 Contacts, Crimp Pin, Threaded

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
D38999/24KH35PN
訂購代碼:
1881836
產品範圍
MIL-DTL-38999 Series III
查看所有技術文件

產品總覽

The D38999/24KH35PN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 100 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Passivated stainless steel body material
  • Copper alloy crimp pin contacts with gold plating

應用

Aerospace, Defence, Military, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
MIL-DTL-38999 Series III

:
Jam Nut Receptacle

:
100Contacts

:
Crimp Pin

:
Threaded

:
23-35

:
Stainless Steel Body

:
Passivated

:
Copper Alloy

:
Gold

:
N

:
Corrosion Resistant, EMI, Firewall

:
MIL-DTL-38999 Series III

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

45 有存貨

供應商直送

以下天數後送達 7 個上班日

無法取消/無法退回

NT$9,655.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,655.11
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流