您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD1851RZ-J - 

Digital to Analogue Converter, 16 bit, 48 MSPS, ± 4.75V to ± 5.25V, SOIC, 16 Pins

AD1851RZ-J - Digital to Analogue Converter, 16 bit, 48 MSPS, ± 4.75V to ± 5.25V, SOIC, 16 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD1851RZ-J
訂購代碼:
2457459
產品範圍
AD1851 Series
技術資料表:
AD1851RZ-J   Datasheet
查看所有技術文件

產品總覽

The AD1851RZ-J is a 16-bit monolithic PCM audio Digital-to-analog Converter (DAC) provides a voltage output amplifier, serial-to-parallel register and voltage reference. The digital portion of the AD1851 is fabricated with CMOS logic elements that are provided by Analog Devices 2µm ABCMOS process. The analog portion of the AD1851 is fabricated with bipolar and MOS devices as well as thin-film resistors. Laser-trimming of the linearity error affords low total harmonic distortion. An optional linearity trim pin is provided to allow residual differential linearity error at midscale to be eliminated. This feature is particularly valuable for low distortion reproductions of low amplitude signals. Output glitch is also small, contributing to the overall high level of performance. The output amplifier achieves fast settling and high slew rates, providing a full ±3V signal at load currents up to 8mA. When used in current output mode, the AD1851 provides a ±1mA output signal.
  • Fast settling permits 16x oversampling
  • Pin-compatible with AD1856 & AD1860 audio DACs
  • 2s Complement, serial input

應用

Consumer Electronics, Audio, Automation & Process Control

產品訊息

:
16bit
:
48MSPS
:
-
:
± 4.75V to ± 5.25V
:
SOIC
:
16Pins
:
Serial
:
-25°C
:
70°C
:
AD1851 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD1851RZ-J 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$525.44   10+ NT$482.92   25+ NT$458.04   100+ NT$407.91   250+ NT$387.86   500+ NT$362.97   1000+ NT$332.90   其他價格...

限制的項目 新增
     

每個

1+ NT$1,758.62   25+ NT$1,407.03   100+ NT$1,146.66   250+ NT$1,120.79   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

无库存

NT$581.44

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$581.44
 
10+ NT$527.52
 
25+ NT$495.71
 
50+ NT$477.40
 
100+ NT$429.34
 
250+ NT$396.50
 
500+ NT$373.00