您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD5622BKSZ-2500RL7 - 

Digital to Analogue Converter, 12 bit, 1.7 kSPS, I2C, 2.7V to 5.5V, SC-70, 6 Pins

AD5622BKSZ-2500RL7 - Digital to Analogue Converter, 12 bit, 1.7 kSPS, I2C, 2.7V to 5.5V, SC-70, 6 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD5622BKSZ-2500RL7
訂購代碼:
2461452
產品範圍
AD5622 Series
查看所有技術文件

產品總覽

The AD5622BKSZ-2500RL7 is a single 12-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, consuming <100µA at 5V. The DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. It uses a 2-wire I²C compatible serial interface that operates in standard, fast and high speed modes. The references for AD5622 derive from the power supply inputs to give the widest dynamic output range. The device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place to the device. The devices contain a power-down feature that reduces the current consumption of the devices to <150nA at 3V and provides software selectable output loads while in power-down mode. The device is put into power-down mode over the serial interface. The low power consumption of the AD5622 in normal operation makes them ideally suited for use many application
  • Guaranteed monotonic by design
  • Power-on reset to 0V with brownout detection
  • 3 Power-down functions

應用

Automotive, Automation & Process Control, Portable Devices

產品訊息

:
12bit
:
1.7kSPS
:
I2C
:
2.7V to 5.5V
:
SC-70
:
6Pins
:
Serial
:
-40°C
:
85°C
:
AD5622 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$162.13

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$162.13
 
10+ NT$144.84
 
25+ NT$130.33
 
50+ NT$124.11
 
100+ NT$118.93
 
250+ NT$107.51
 
500+ NT$96.46
 
1000+ NT$83.32
 
2500+ NT$78.82