您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AD5647RBRMZ - 

Digital to Analogue Converter, Dual, 14 bit, 333 kSPS, I2C, 2.7V to 5.5V, MSOP, 10 Pins

AD5647RBRMZ - Digital to Analogue Converter, Dual, 14 bit, 333 kSPS, I2C, 2.7V to 5.5V, MSOP, 10 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD5647RBRMZ
訂購代碼:
1498712
查看所有技術文件

產品總覽

The AD5647RBRMZ is a low power dual 14-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, is guaranteed monotonic by design and has an I²C-compatible serial interface. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery-operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing. It uses a 2-wire I²C-compatible serial interface that operates in standard, fast and high speed modes.
  • Low power, smallest pin-compatible
  • Power-on reset to zero scale
  • Hardware LDAC and CLR functions

應用

Automation & Process Control, Portable Devices, Sensing & Instrumentation

產品訊息

:
14bit
:
333kSPS
:
I2C
:
2.7V to 5.5V
:
MSOP
:
10Pins
:
Serial
:
-40°C
:
105°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD5647RBRMZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

49 有存貨

49 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

NT$252.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$252.56
 
10+ NT$227.47
 
25+ NT$213.91
 
50+ NT$201.03
 
100+ NT$190.86
 
250+ NT$179.34
 
500+ NT$162.72