您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD5726YRSZ-REEL - 

Digital to Analogue Converter, 12 bit, 111 kSPS, Microwire, QSPI, Serial, SPI, ± 14.25V to ± 15.75V

AD5726YRSZ-REEL - Digital to Analogue Converter, 12 bit, 111 kSPS, Microwire, QSPI, Serial, SPI, ± 14.25V to ± 15.75V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD5726YRSZ-REEL
訂購代碼:
2727378
產品範圍
Quad 12 Bit Voltage Out DACs
查看所有技術文件

產品總覽

The AD5726YRSZ-REEL is a quad 12-bit serial input voltage output Digital-to-analog Converter (DAC) fabricated on Analog Devices Inc, iCMOS® process technology that offers guaranteed monotonicity and integral nonlinearity (INL) of ±1LSB maximum. Output voltage swing is set by two reference inputs, VREFP and VREFN. The DAC offers unipolar positive output range when the VREFN input is set to 0V and the VREFP input is set to a positive voltage. Bipolar outputs are configured by connecting both VREFP and VREFN to non-zero voltages. This method of setting output voltage ranges has advantages over the bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. The AD5726 uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. The asynchronous CLR function clears all DAC registers to user-selectable zero-scale or midscale output.
  • Double-buffered inputs
  • Operated from a wide variety of supply and reference voltages
  • Power dissipation is less than 240mW

應用

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Automotive

產品訊息

:
12bit
:
111kSPS
:
Microwire, QSPI, Serial, SPI
:
± 14.25V to ± 15.75V
:
SSOP
:
16Pins
:
Serial
:
-40°C
:
125°C
:
Quad 12 Bit Voltage Out DACs
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

包裝類型 複捲式包裝

无库存

NT$730.08

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$730.08
 
5+ NT$705.19
 
10+ NT$680.30
 
25+ NT$647.46
 
50+ NT$623.96
 
100+ NT$590.78
 
250+ NT$545.84
 
500+ NT$516.10
 
1000+ NT$496.74