您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD5752RBREZ - 

Digital to Analogue Converter, Dual, 16 bit, 1.07 MSPS, Serial, 2.7V to 5.5V, TSSOP, 24 Pins

AD5752RBREZ - Digital to Analogue Converter, Dual, 16 bit, 1.07 MSPS, Serial, 2.7V to 5.5V, TSSOP, 24 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD5752RBREZ
訂購代碼:
1786049
查看所有技術文件

產品總覽

The AD5752RBREZ is a dual 16-bit serial input voltage output Digital-to-analog Converter operates from single-supply voltages of 4.5 to 16.5V or dual-supply voltages from ±4.5 to ±16.5V. Integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry are also provided. The part offers guaranteed monotonicity, integral nonlinearity (INL) of ±16LSB maximum, low noise, 10µs maximum settling time and an on-chip 2.5V reference. It uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of DAC. The input coding is user-selectable twos complement or offset binary for a bipolar output and straight binary for unipolar output. The asynchronous clear function clears DAC registers to user-selectable zero-scale or midscale output.
  • Software programmable output range
  • Total unadjusted error (TUE) - 0.1% FSR maximum
  • Settling time - 10µs typical
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP/microcontroller-compatible serial interface
  • iCMOS™ process technology

應用

Automation & Process Control, Motor Drive & Control, Automotive, Test & Measurement

產品訊息

:
16bit
:
1.07MSPS
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
24Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

60 有存貨

60 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$710.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$710.37
 
10+ NT$644.70
 
25+ NT$605.99
 
50+ NT$583.52
 
100+ NT$524.75