您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD637-EVALZ - 

Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input

AD637-EVALZ - Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input
AD637-EVALZ - Evaluation Board, RMS To DC Converter, High Accuracy .02%, Wide Bandwidth 8MHz @ 2Vrms Input

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD637-EVALZ
訂購代碼:
2377770
產品範圍
AD637 Series
查看所有技術文件

產品總覽

The AD637 series complete high accuracy RMS-to-DC Converter that computes the true RMS value of any complex waveform. It is performance that is unprecedented in integrated circuit RMS-to-DC converters and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. The AD637 computes the true root mean square, mean square or absolute value of any complex AC (AC plus DC) input waveform and gives an equivalent DC output voltage. The true RMS value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The RMS value of a statistical signal relates to the standard deviation of the signal. Superior crest factor compensation permits measurements of signals with crest factors of up to 10 with less than 1% additional error. The wide bandwidth of the AD637 permits the measurement of signals up to 600kHz with inputs of 200mVrms and up to 8MHz when the input levels are above 1Vrms.
  • High accuracy - 0.02% maximum Nonlinearity, 0 to 2Vrms input
  • High accuracy - 0.1% additional Error to crest factor of 3
  • Computes true RMS, square, mean square and absolute value
  • 60dB Output range
  • Chip select/power-down feature allows analogue three-state operation
  • Chip select/power-down feature allows quiescent current reduction from 2.2mA to 350µA

應用

Signal Processing

產品訊息

:
Analog Devices
:
AD637
:
Data Converter
:
RMS to DC Converter
:
Eval Board AD637
:
AD637 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,577.91

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,577.91