您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AD7357BRUZ - 

Analogue to Digital Converter, Dual, 14 bit, 4.2 MSPS, Differential, Serial, SPI, Single, 2.25 V

AD7357BRUZ - Analogue to Digital Converter, Dual, 14 bit, 4.2 MSPS, Differential, Serial, SPI, Single, 2.25 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7357BRUZ
訂購代碼:
1827289
產品範圍
AD7357 Series
技術資料表:
AD7357BRUZ   Datasheet
查看所有技術文件

產品總覽

The AD7357BRUZ is a dual 14-bit high speed, low power, successive approximation Analog-to-digital Converter (ADC) that operates from a single 2.5 Vpower supply and features throughput rates up to 4.2MSPS. The device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110MHz. The conversion process and the data acquisition use standard control inputs allowing for easy interfacing to microprocessors or digital signal processors (DSPs). The input signal is sampled on the falling edge of CS and a conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The device also offers flexible power and throughput rate management options.
  • Simultaneous sampling
  • Dual conversion with read
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

應用

Automotive, Industrial, Sensing & Instrumentation, Motor Drive & Control

產品訊息

:
14bit
:
4.2MSPS
:
Differential
:
Serial, SPI
:
Single
:
2.25V
:
2.65V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Dual 14-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

12 有存貨

12 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/12/30 當週起有更多存貨可供選購

NT$745.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$745.80
 
5+ NT$705.12
 
10+ NT$688.17
 
25+ NT$618.34
 
100+ NT$587.49
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。