您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7402-8BRIZ - 

Analogue to Digital Converter, 16 bit, 39 kSPS, Differential, Serial, Single, 4.5 V

AD7402-8BRIZ - Analogue to Digital Converter, 16 bit, 39 kSPS, Differential, Serial, Single, 4.5 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7402-8BRIZ
訂購代碼:
2474525
產品範圍
AD7402 Series
查看所有技術文件

產品總覽

The AD7402-8BRIZ is a 16-bit Isolated Sigma-Delta Modulator that converts an analog input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc, iCoupler® technology. The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. The analog input is continuously sampled by a high performance analog modulator and converted to an ones density, digital output stream with a data rate of 10MHz. The original information can be reconstructed with an appropriate digital filter to achieve 87dB signal to noise ratio (SNR) at 39kSPS. The serial interface is digitally isolated. High speed complementary metal oxide semiconductor (CMOS) technology, combined with monolithic transformer technology, means the on-chip isolation provides outstanding performance characteristics, superior to alternatives such as optocoupler devices.
  • Onboard digital isolator
  • Onboard reference
  • Full-scale analog input range - ±320mV

應用

Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Alternative Energy

產品訊息

:
16bit
:
39kSPS
:
Differential
:
Serial
:
Single
:
4.5V
:
5.5V
:
WSOIC
:
8Pins
:
-40°C
:
105°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD7402-8BRIZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

无库存

NT$243.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$243.71
 
10+ NT$219.17
 
25+ NT$206.38
 
50+ NT$193.94
 
100+ NT$183.91
 
250+ NT$172.84
 
500+ NT$156.95