您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7628KNZ - 

Digital to Analogue Converter, 8 bit, 2.9 MSPS, Parallel, 12V to 15V, DIP, 20 Pins

AD7628KNZ - Digital to Analogue Converter, 8 bit, 2.9 MSPS, Parallel, 12V to 15V, DIP, 20 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7628KNZ
訂購代碼:
2305686
產品範圍
AD7628 Series
技術資料表:
AD7628KNZ   Datasheet
查看所有技術文件

產品總覽

The AD7628KNZ is a monolithic dual 8-bit Digital-to-analog Converter featuring excellent DAC-to-DAC matching. Separate on-chip latches are provided for DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7628 load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors. The device operates from a 12 to 15V power supply and is TTL-compatible over this range. It offers excellent four quadrant multiplication characteristics with a separate reference input and feedback resistor for each DAC.
  • 20mW Low power dissipation
  • Latch free

應用

Communications & Networking

產品訊息

:
8bit
:
2.9MSPS
:
Parallel
:
12V to 15V
:
DIP
:
20Pins
:
Parallel
:
-40°C
:
85°C
:
AD7628 Series
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD7628KNZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關搜尋

86 有存貨

86 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$252.49

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$252.49
 
10+ NT$227.41
 
25+ NT$213.85
 
50+ NT$200.97
 
100+ NT$190.81
 
250+ NT$179.28