您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7634BSTZ - 

Analogue to Digital Converter, PULSAR, 18 bit, 670 kSPS, Differential, Parallel, Serial, SPI

AD7634BSTZ - Analogue to Digital Converter, PULSAR, 18 bit, 670 kSPS, Differential, Parallel, Serial, SPI

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7634BSTZ
訂購代碼:
1438844
產品範圍
AD7634 Series
技術資料表:
AD7634BSTZ   Datasheet
查看所有技術文件

產品總覽

The AD7634BSTZ is a 18-bit charge redistribution successive approximation register (SAR), architecture Analog-to-digital Converter (ADC) fabricated on Analog Devices Inc, iCMOS high voltage process. The device is configured through hardware or via a dedicated write-only serial configuration port for input range and operating mode. The AD7634 contains a high speed 18-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits and both serial and parallel system interface ports. A falling edge on CNVST samples the fully differential analog inputs on IN+ and IN-. The AD7634 features four different analog input ranges and three different sampling modes.
  • Pins or serial SPI®-compatible input ranges/mode selection
  • iCMOS™ process technology
  • No pipeline delay
  • SPI™/QSPI™/MICROWIRE™/DSP compatible

應用

Automation & Process Control, Medical, Sensing & Instrumentation

產品訊息

:
18bit
:
670kSPS
:
Differential
:
Parallel, Serial, SPI
:
Dual (+/-)
:
5V
:
15V
:
LQFP
:
48Pins
:
-40°C
:
85°C
:
Single 8-Bit SAR ADCs
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,778.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,778.06
 
5+ NT$1,722.46
 
10+ NT$1,689.24
 
25+ NT$1,614.32