您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7708BRUZ - 

Analogue to Digital Converter, Rail to Rail, 16 bit, 1.4 kSPS, Differential, Single Ended

AD7708BRUZ - Analogue to Digital Converter, Rail to Rail, 16 bit, 1.4 kSPS, Differential, Single Ended

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7708BRUZ
訂購代碼:
1651254
產品範圍
AD7708 Series
技術資料表:
AD7708BRUZ   Datasheet
查看所有技術文件

產品總覽

The AD7708BRUZ is a complete analog front-ends sigma-delta Analog-to-Digital Controller for low frequency measurement applications. The AD7718 contains a 16-bit ADC with PGA and can be configured as 4/5 fully differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. Input signal ranges from 20mV to 2.56V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32kHz crystal with an on-board PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate.
  • Factory-calibrated
  • Single conversion cycle setting
  • Programmable gain front end
  • VREF Select™ Allows absolute and ratiometric measurement capability
  • 3-wire serial SPI®/QSPI™/MICROWIRE™/DSP compatible Schmitt-trigger on SCLK
  • On-chip functions - rail-to-rail input buffer and PGA, 2-bit digital I/O port

應用

Automation & Process Control, Sensing & Instrumentation, Portable Devices

產品訊息

:
16bit
:
1.4kSPS
:
Differential, Single Ended
:
Serial, SPI
:
-
:
2.7V
:
5.25V
:
TSSOP
:
28Pins
:
-40°C
:
85°C
:
10 Channel 16-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD7708BRUZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$437.29   10+ NT$402.04   25+ NT$380.94   100+ NT$339.46   250+ NT$322.88   500+ NT$302.13   1000+ NT$276.89   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$330.82

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$330.82
 
10+ NT$297.64
 
25+ NT$280.01
 
50+ NT$263.07
 
100+ NT$249.94
 
250+ NT$234.73