您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7710ANZ - 

Analogue to Digital Converter, 24 bit, 1.02 kSPS, Single Ended, Serial, Single, 4.75 V

AD7710ANZ - Analogue to Digital Converter, 24 bit, 1.02 kSPS, Single Ended, Serial, Single, 4.75 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7710ANZ
訂購代碼:
9605215
產品範圍
AD7710 Series
技術資料表:
AD7710ANZ   Datasheet
查看所有技術文件

產品總覽

The AD7710ANZ is a complete analog front end signal conditioning Analog-to-digital Converter (ADC) for low frequency measurement applications. The device accepts low level signals directly from a strain gage or transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 24-bit of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cut-OFF and settling time. The part features two differential analog inputs and a differential reference input. Typically, one of the channels will be used as the main channel with the second channel used as an auxiliary input to measure a second voltage periodically.
  • Charge balancing
  • 2-channel programmable gain front end
  • Ability to read/write calibration coefficients
  • Bidirectional microcontroller serial interface
  • Internal/external reference
  • Low power with power-down mode

應用

Consumer Electronics, Automation & Process Control

產品訊息

:
24bit
:
1.02kSPS
:
Single Ended
:
Serial
:
Single
:
4.75V
:
5.25V
:
DIP
:
24Pins
:
-40°C
:
85°C
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
MSL 3 - 168 hours
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD7710ANZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$394.78   10+ NT$358.47   25+ NT$336.70   50+ NT$324.25   100+ NT$291.77   250+ NT$269.30   500+ NT$253.39   其他價格...

限制的項目 新增

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,392.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,392.74
 
5+ NT$1,352.65
 
10+ NT$1,308.75
 
25+ NT$1,245.83
 
50+ NT$1,190.53
 
100+ NT$1,139.37