您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7718BRUZ - 

Analogue to Digital Converter, 24 bit, 1.365 kSPS, Pseudo Differential, Single Ended, SPI, Single

AD7718BRUZ - Analogue to Digital Converter, 24 bit, 1.365 kSPS, Pseudo Differential, Single Ended, SPI, Single

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7718BRUZ
訂購代碼:
2305559
產品範圍
AD7718 Series
技術資料表:
AD7718BRUZ   Datasheet
查看所有技術文件

產品總覽

The AD7718BRUZ is a complete analog front-end low power sigma-delta Analog-to-digital Converter (ADC) for low frequency measurement applications. It contains a 24-bit sigma-delta ADC with PGA and can be configured as 4/5 fully differential input channels or 8/10 pseudo-differential input channels. Two pins on the device are configurable as analog inputs or reference inputs. Input signal ranges from 20mV to 2.56V can be directly converted using these ADCs. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32kHz crystal with an on-board PLL generating the required internal operating frequency. The output data rate from the part is software programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate.
  • Factory-calibrated
  • Single conversion cycle setting
  • Programmable gain front end
  • VREF Select™ Allows absolute and ratiometric measurement capability
  • 3-wire serial SPI/QSPITM™/MICROWIRE™/DSP-compatible Schmitt trigger on SCLK
  • Rail-to-rail input buffer and PGA 2-bit digital I/O port

應用

Automation & Process Control, Sensing & Instrumentation, Portable Devices

產品訊息

:
24bit
:
1.365kSPS
:
Pseudo Differential, Single Ended
:
SPI
:
Single
:
2.7V
:
5.25V
:
TSSOP
:
28Pins
:
-40°C
:
85°C
:
10 Channel 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

155 有存貨

155 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$397.99

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$397.99
 
10+ NT$361.04
 
25+ NT$339.34
 
50+ NT$326.80
 
100+ NT$293.92