您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7730LBRZ - 

Analogue to Digital Converter, 24 bit, 600 SPS, Single Ended, Serial, Single, 2.7 V

AD7730LBRZ - Analogue to Digital Converter, 24 bit, 600 SPS, Single Ended, Serial, Single, 2.7 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7730LBRZ
訂購代碼:
1079295
產品範圍
AD7730L Series
技術資料表:
AD7730LBRZ   Datasheet
查看所有技術文件

產品總覽

The AD7730LBRZ is a complete analog front end Bridge Transducer Analog-to-digital Converter (ADC) for weigh-scale and pressure measurement applications. The device accepts low-level signals directly from a transducer and outputs a serial digital word. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. The part features two buffered differential programmable gain analog inputs as well as a differential reference input. Clock signals for synchronizing ac excitation of the bridge are also provided. The serial interface on the part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processors. It contains self-calibration and system calibration options and features an offset drift of less than 5nV/°C and a gain drift of less than 2ppm/°C.
  • Operates from a single 5V supply
  • Buffered differential inputs
  • Programmable filter cutoffs
  • Specified for drift over time
  • 2-channel programmable gain front end
  • On-chip DAC for offset/TARE removal
  • FASTStep™ Mode
  • AC or DC excitation
  • Single supply operation

應用

Consumer Electronics, Test & Measurement, Automation & Process Control

產品訊息

:
24bit
:
600SPS
:
Single Ended
:
Serial
:
Single
:
2.7V
:
5.25V
:
SOIC
:
24Pins
:
-40°C
:
85°C
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD7730LBRZ 的替代選擇

相關產品

比較選取項目

相關搜尋

无库存

NT$658.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$658.00
 
5+ NT$635.97
 
10+ NT$613.26
 
25+ NT$583.76
 
50+ NT$562.74