您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AD7747ARUZ - 

Analogue to Digital Converter, 24 bit, 45.5 SPS, Differential, Single Ended, 2 Wire, I2C, Serial

AD7747ARUZ - Analogue to Digital Converter, 24 bit, 45.5 SPS, Differential, Single Ended, 2 Wire, I2C, Serial

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7747ARUZ
訂購代碼:
1498726
產品範圍
AD7747 Series
技術資料表:
AD7747ARUZ   Datasheet
查看所有技術文件

產品總覽

The AD7747ARUZ is a 24-bit High Resolution Capacitance to Digital Converter with temperature sensor. The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (24-bit no missing codes, up to 19.5-bit effective resolution). Each channel can be configured as single-ended or differential. The Σ-Δ capacitance to digital converter (CDC) is designed for single-ended or differential capacitive sensors with one plate connected to ground. The part has an on-chip temperature sensor with a resolution of 0.1°C and accuracy of ±2°C. The on-chip voltage reference and the on-chip clock generator eliminate the need for any external components in capacitive sensor applications. The AD7747 capacitance input range is ±8pF (changing) and it can accept up to 17pF common-mode capacitance (not changing), which can be balanced by a programmable on-chip digital-to-capacitance converter (CAPDAC).
  • New standard in single chip solutions
  • Interfaces to single or differential grounded sensors
  • 10fF Accuracy
  • 0.01% Linearity
  • Common-mode (not changing) capacitance up to 17pF
  • Simultaneous 50 and 60Hz rejection at 8.1Hz update
  • Active shield for shielding sensor connection
  • Temperature sensor on-chip
  • Voltage input channel
  • Internal clock oscillator
  • 2-wire serial interface (I²C® compatible)
  • 0.7mA Current consumption

應用

Automotive, Industrial, Medical, Test & Measurement, Sensing & Instrumentation

產品訊息

:
24bit
:
45.5SPS
:
Differential, Single Ended
:
2 Wire, I2C, Serial
:
-
:
2.7V
:
5.25V
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

63 有存貨

63 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/6 當週起有更多存貨可供選購

NT$373.24

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$373.24
 
10+ NT$335.95
 
25+ NT$315.95
 
50+ NT$296.97
 
100+ NT$281.71
 
250+ NT$264.76
 
500+ NT$240.36
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。