您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7767BRUZ-2 - 

Analogue to Digital Converter, 24 bit, 32 kSPS, Differential, Single Ended, Serial, Single, 2.375 V

AD7767BRUZ-2 - Analogue to Digital Converter, 24 bit, 32 kSPS, Differential, Single Ended, Serial, Single, 2.375 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7767BRUZ-2
訂購代碼:
2102515
產品範圍
AD7767 Series
查看所有技術文件

產品總覽

The AD7767BRUZ-2 is a high performance 24-bit oversampled SAR Analog-to-digital Converter (ADC) combines the benefits of a large dynamic range and input bandwidth consuming 8.5mW power. Ideal for ultralow power data acquisition, the AD7767-2 provides 24-bit resolution. The combination of exceptional SNR, wide dynamic range and outstanding DC accuracy makes the converter ideally suited for measuring small signal changes over a wide dynamic range. This is particularly suitable for applications where small changes on the input are measured on larger AC or DC signals. It includes an on-board digital filter that acts to eliminate out-of-band noise by filtering the oversampled input voltage. The oversampled architecture also reduces front-end anti-alias requirements.
  • Oversampled successive approximation architecture
  • High performance AC and DC accuracy, low power
  • Exceptionally low power
  • High DC accuracy
  • Low temperature drift
  • On-chip low-pass FIR filter
  • Linear phase response
  • Synchronization of multiple devices
  • Daisy-chain capability
  • Power-down function

應用

Automation & Process Control, Consumer Electronics, Wireless, Sensing & Instrumentation, Medical

產品訊息

:
24bit
:
32kSPS
:
Differential, Single Ended
:
Serial
:
Single
:
2.375V
:
2.625V
:
TSSOP
:
16Pins
:
-40°C
:
105°C
:
Single 24-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

47 有存貨

47 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2022/5/16 當週起有更多存貨可供選購

NT$630.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$630.54
 
10+ NT$572.24
 
25+ NT$537.66
 
50+ NT$518.00
 
100+ NT$465.79
 
250+ NT$430.20
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。