您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

AD7795BRUZ - 

Analogue to Digital Converter, 16 bit, 470 SPS, Differential, Serial, Single, 2.7 V

AD7795BRUZ - Analogue to Digital Converter, 16 bit, 470 SPS, Differential, Serial, Single, 2.7 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7795BRUZ
訂購代碼:
1274227
產品範圍
AD7795 Series
技術資料表:
AD7795BRUZ   Datasheet
查看所有技術文件

產品總覽

The AD7795BRUZ is a 6-channel 16-bit Low Power Sigma-Delta (Σ-Δ) ADC on-chip in-amp and reference for high precision measurement applications. It contains a low noise 16-bit Σ-Δ ADC with six differential inputs. The on-chip low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. The complete analogue front ends device contains a precision low noise low drift internal band gap reference and can also accept up to two external differential references. Other on-chip features include programmable excitation current sources, burnout currents and a bias voltage generator that is used to set the common-mode voltage of a channel to AVDD/2. The low-side power switch can be used to power down bridge sensors between conversions minimizing the system's power consumption. ADC can be operated with either the internal clock or an external clock. The output data rate from the part is software programmable and can be varied from 4.17Hz
  • Up to 23 bits effective resolution
  • 400µA Typical current
  • Low noise programmable gain instrumentation amp
  • Band gap reference with 4ppm/°C drift typical
  • Internal clock oscillator
  • Simultaneous 50/60Hz rejection
  • Programmable current sources
  • On-chip bias voltage generator
  • Low-side power switch

應用

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation, Medical

產品訊息

:
16bit
:
470SPS
:
Differential
:
Serial
:
Single
:
2.7V
:
5.25V
:
TSSOP
:
24Pins
:
-40°C
:
105°C
:
Hex 16-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

111 有存貨

111 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 62 件可於 2019/11/25 出貨

2020/1/13 當週起有更多存貨可供選購

NT$360.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$360.36
 
10+ NT$324.09
 
25+ NT$304.77
 
50+ NT$286.46
 
100+ NT$271.88
 
250+ NT$255.61
 
500+ NT$232.22
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。