您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

AD7797BRUZ - 

Analogue to Digital Converter, Sigma Delta, 24 bit, 123 SPS, Differential, 3 Wire, Serial, Single

AD7797BRUZ - Analogue to Digital Converter, Sigma Delta, 24 bit, 123 SPS, Differential, 3 Wire, Serial, Single
AD7797BRUZ - Analogue to Digital Converter, Sigma Delta, 24 bit, 123 SPS, Differential, 3 Wire, Serial, Single

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
AD7797BRUZ
訂購代碼:
1306151
產品範圍
AD7797 Series
技術資料表:
AD7797BRUZ   Datasheet
查看所有技術文件

產品總覽

The AD7797BRUZ is a 24-bit Low Power Sigma-Delta (Σ-Δ) ADC for high precision bridge sensor applications such as weigh scales. It contains Σ-Δ ADC capable of 24-bit resolution. The on-chip instrumentation amplifier has a fixed gain of 128, allowing small amplitude signals such as those from bridge sensors to be directly interfaced to the ADC. Each part has one differential input and contains a temperature sensor that is internally connected to the ADC. This sensor can be used to perform temperature compensation of the bridge. ADC can be operated with either the internal clock or an external clock. The output data rate from the part is software programmable and can be varied from 4.17Hz to 123Hz. The complete analogue front ends device operates with a power supply from 2.7 to 5.25V.
  • 65nV RMS noise
  • Temperature sensor
  • Internal clock oscillator
  • Simultaneous 50 and 60Hz rejection
  • 250µA Typical current
  • Independent interface power supply

應用

Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation, Portable Devices

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
24bit
:
123SPS
:
Differential
:
3 Wire, Serial
:
Single
:
2.7V
:
5.25V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Single 24-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

AD7797BRUZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 96 件可於 2019/9/11 出貨

2019/10/7 當週起有更多存貨可供選購

有貨時聯繫我

NT$273.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$273.16
 
10+ NT$245.71
 
25+ NT$231.13
 
50+ NT$217.24
 
100+ NT$206.40
 
250+ NT$193.86
 
500+ NT$176.23